
QBLP617-Y5-2897 | |
|---|---|
DigiKey Part Number | 1516-QBLP617-Y5-2897TR-ND - Tape & Reel (TR) 1516-QBLP617-Y5-2897CT-ND - Cut Tape (CT) 1516-QBLP617-Y5-2897DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP617-Y5-2897 |
Description | LED YELLOW CLEAR 0602 SMD R/A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Yellow 590nm LED Indication - Discrete 2V 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | QBLP617-Y5-2897 Models |
Category | Voltage - Forward (Vf) (Typ) 2V |
Mfr | Current - Test 5mA |
Series | Viewing Angle 140° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 595nm |
Configuration Standard | Package / Case 2-SMD, No Lead |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 1.60mm L x 1.20mm W |
Millicandela Rating | Height (Max) 0.70mm |
Lens Style Rectangle with Flat Top | Base Product Number |
Lens Size 1.20mm x 0.60mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.12000 | kr.2.12 |
| 10 | kr.1.44900 | kr.14.49 |
| 100 | kr.1.02500 | kr.102.50 |
| 500 | kr.0.83086 | kr.415.43 |
| 1.000 | kr.0.76683 | kr.766.83 |
| 2.000 | kr.0.71228 | kr.1,424.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.66587 | kr.2,663.48 |
| 8.000 | kr.0.62645 | kr.5,011.60 |
| 12.000 | kr.0.60622 | kr.7,274.64 |
| 20.000 | kr.0.58336 | kr.11,667.20 |
| 28.000 | kr.0.56976 | kr.15,953.28 |
| 40.000 | kr.0.55649 | kr.22,259.60 |
| Unit Price without VAT: | kr.2.12000 |
|---|---|
| Unit Price with VAT: | kr.2.65000 |

