New Product
Orange 605nm LED Indication - Discrete 2V 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QBLP617-O5

DigiKey Part Number
1516-QBLP617-O5TR-ND - Tape & Reel (TR)
1516-QBLP617-O5CT-ND - Cut Tape (CT)
1516-QBLP617-O5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QBLP617-O5
Description
LED ORANGE CLEAR 0602 SMD R/A
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Orange 605nm LED Indication - Discrete 2V 2-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
QBLP617-O5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.20mm x 0.60mm
Voltage - Forward (Vf) (Typ)
2V
Current - Test
5mA
Viewing Angle
140°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
610nm
Features
-
Grade
-
Qualification
-
Package / Case
2-SMD, No Lead
Supplier Device Package
Size / Dimension
1.60mm L x 1.20mm W
Height (Max)
0.70mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.960
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.61000kr.1.61
10kr.1.09000kr.10.90
100kr.0.76170kr.76.17
500kr.0.61288kr.306.44
1.000kr.0.56341kr.563.41
2.000kr.0.52126kr.1,042.52
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.48536kr.1,941.44
8.000kr.0.45485kr.3,638.80
12.000kr.0.43919kr.5,270.28
20.000kr.0.42148kr.8,429.60
28.000kr.0.41094kr.11,506.32
40.000kr.0.40065kr.16,026.00
100.000kr.0.37794kr.37,794.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.61000
Unit Price with VAT:kr.2.01250