
QBLP617-IW5-2897 | |
|---|---|
DigiKey Part Number | 1516-QBLP617-IW5-2897TR-ND - Tape & Reel (TR) 1516-QBLP617-IW5-2897CT-ND - Cut Tape (CT) 1516-QBLP617-IW5-2897DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP617-IW5-2897 |
Description | LED WHITE DIFFUSED 0602 SMD R/A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 2.8V 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | QBLP617-IW5-2897 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Yellow | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.20mm x 0.60mm | |
Voltage - Forward (Vf) (Typ) | 2.8V | |
Current - Test | 5mA | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 1.20mm W | |
Height (Max) | 0.70mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.66000 | kr.1.66 |
| 10 | kr.1.13900 | kr.11.39 |
| 100 | kr.0.79940 | kr.79.94 |
| 500 | kr.0.64422 | kr.322.11 |
| 1.000 | kr.0.59270 | kr.592.70 |
| 2.000 | kr.0.54880 | kr.1,097.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.51143 | kr.2,045.72 |
| 8.000 | kr.0.47966 | kr.3,837.28 |
| 12.000 | kr.0.46335 | kr.5,560.20 |
| 20.000 | kr.0.44492 | kr.8,898.40 |
| 28.000 | kr.0.43395 | kr.12,150.60 |
| 40.000 | kr.0.42325 | kr.16,930.00 |
| 100.000 | kr.0.39961 | kr.39,961.00 |
| Unit Price without VAT: | kr.1.66000 |
|---|---|
| Unit Price with VAT: | kr.2.07500 |



