Blue 463nm LED Indication - Discrete 2.9V 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QBLP617-2IB5

DigiKey Part Number
1516-QBLP617-2IB5TR-ND - Tape & Reel (TR)
1516-QBLP617-2IB5CT-ND - Cut Tape (CT)
1516-QBLP617-2IB5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QBLP617-2IB5
Description
LED BLUE CLEAR 0602 SMD R/A
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Blue 463nm LED Indication - Discrete 2.9V 2-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
QBLP617-2IB5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
2.9V
Mfr
Current - Test
5mA
Series
Viewing Angle
140°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Wavelength - Dominant
Color
Wavelength - Peak
460nm
Configuration
Standard
Package / Case
2-SMD, No Lead
Lens Color
Colorless
Supplier Device Package
Lens Transparency
Clear
Size / Dimension
1.60mm L x 1.20mm W
Millicandela Rating
Height (Max)
0.70mm
Lens Style
Rectangle with Flat Top
Base Product Number
Lens Size
1.20mm x 0.60mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.73000kr.2.73
10kr.1.88300kr.18.83
100kr.1.34150kr.134.15
500kr.1.09746kr.548.73
1.000kr.1.01694kr.1,016.94
2.000kr.0.94843kr.1,896.86
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.89017kr.3,560.68
8.000kr.0.84074kr.6,725.92
12.000kr.0.81539kr.9,784.68
20.000kr.0.78676kr.15,735.20
28.000kr.0.76973kr.21,552.44
40.000kr.0.75312kr.30,124.80
Manufacturers Standard Package
Unit Price without VAT:kr.2.73000
Unit Price with VAT:kr.3.41250