Red, Green, Blue (RGB) 620nm Red, 527nm Green, 470nm Blue LED Indication - Discrete 2V Red, 2.7V Green, 2.8V Blue 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QBLP615-RGB-3053

DigiKey Part Number
1516-QBLP615-RGB-3053TR-ND - Tape & Reel (TR)
1516-QBLP615-RGB-3053CT-ND - Cut Tape (CT)
1516-QBLP615-RGB-3053DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QBLP615-RGB-3053
Description
LED RGB DIFFUSED 1206 SMD R/A
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Red, Green, Blue (RGB) 620nm Red, 527nm Green, 470nm Blue LED Indication - Discrete 2V Red, 2.7V Green, 2.8V Blue 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
QBLP615-RGB-3053 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Size
2.00mm x 1.00mm
Mfr
Voltage - Forward (Vf) (Typ)
2V Red, 2.7V Green, 2.8V Blue
Series
Current - Test
9.8mA Red, 7mA Green, 6mA Blue
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
150°
Part Status
Active
Mounting Type
Color
Wavelength - Dominant
Configuration
Common Anode
Package / Case
1206 (3216 Metric)
Lens Color
Colorless
Supplier Device Package
Lens Transparency
Diffused
Size / Dimension
3.20mm L x 1.30mm W
Millicandela Rating
Height (Max)
1.10mm
Lens Style
Rectangle with Domed Top
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9.833
Factory Stock: 9.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.47000kr.2.47
10kr.1.69300kr.16.93
100kr.1.20400kr.120.40
500kr.0.98106kr.490.53
1.000kr.0.90751kr.907.51
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.81275kr.2,438.25
6.000kr.0.76437kr.4,586.22
9.000kr.0.73955kr.6,655.95
15.000kr.0.71152kr.10,672.80
21.000kr.0.69483kr.14,591.43
30.000kr.0.67855kr.20,356.50
Manufacturers Standard Package
Unit Price without VAT:kr.2.47000
Unit Price with VAT:kr.3.08750