
QBLP613-IB | |
|---|---|
DigiKey Part Number | 1516-1065-2-ND - Tape & Reel (TR) 1516-1065-1-ND - Cut Tape (CT) 1516-1065-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP613-IB |
Description | LED BLUE CLEAR 1204 SMD R/A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Blue 470nm LED Indication - Discrete 3.1V 2-SMD, 1204 |
Datasheet | Datasheet |
EDA/CAD Models | QBLP613-IB Models |
Category | Lens Size 2.00mm x 1.00mm |
Mfr | Voltage - Forward (Vf) (Typ) 3.1V |
Series | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 150° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Package / Case 2-SMD, 1204 |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 3.00mm L x 2.00mm W |
Millicandela Rating | Height (Max) 1.00mm |
Lens Style Rectangle with Domed Top | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.22000 | kr.2.22 |
| 10 | kr.1.53400 | kr.15.34 |
| 100 | kr.1.08410 | kr.108.41 |
| 500 | kr.0.88062 | kr.440.31 |
| 1.000 | kr.0.81342 | kr.813.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.72673 | kr.2,180.19 |
| 6.000 | kr.0.68248 | kr.4,094.88 |
| 9.000 | kr.0.65976 | kr.5,937.84 |
| 15.000 | kr.0.63410 | kr.9,511.50 |
| 21.000 | kr.0.61882 | kr.12,995.22 |
| 30.000 | kr.0.60391 | kr.18,117.30 |
| Unit Price without VAT: | kr.2.22000 |
|---|---|
| Unit Price with VAT: | kr.2.77500 |









