
QBLP601-YG | |
|---|---|
DigiKey Part Number | 1516-1063-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | QBLP601-YG |
Description | LED GREEN CLEAR 0603 SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Green 572nm LED Indication - Discrete 2.1V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QBLP601-YG Models |
Category | Lens Size 1.10mm x 0.80mm |
Mfr | Voltage - Forward (Vf) (Typ) 2.1V |
Series | Current - Test 20mA |
Packaging Tape & Reel (TR) | Viewing Angle 140° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Package / Case 0603 (1608 Metric) |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 1.60mm L x 0.80mm W |
Millicandela Rating | Height (Max) 0.60mm |
Lens Style Rectangle with Flat Top | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.44824 | kr.1,792.96 |
| 8.000 | kr.0.40341 | kr.3,227.28 |
| 12.000 | kr.0.35859 | kr.4,303.08 |
| 28.000 | kr.0.33618 | kr.9,413.04 |
| 100.000 | kr.0.29135 | kr.29,135.00 |
| Unit Price without VAT: | kr.0.44824 |
|---|---|
| Unit Price with VAT: | kr.0.56030 |

