
QBLP601-R0-2943 | |
|---|---|
DigiKey Part Number | 1516-QBLP601-R0-2943TR-ND - Tape & Reel (TR) 1516-QBLP601-R0-2943CT-ND - Cut Tape (CT) 1516-QBLP601-R0-2943DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP601-R0-2943 |
Description | LED RED DIFFUSED 0603 SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Red 622nm LED Indication - Discrete 2V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QBLP601-R0-2943 Models |
Category | Voltage - Forward (Vf) (Typ) 2V |
Mfr | Current - Test 20mA |
Series | Viewing Angle 140° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 636nm |
Configuration Standard | Package / Case 0603 (1608 Metric) |
Lens Color White | Supplier Device Package |
Lens Transparency Diffused | Size / Dimension 1.60mm L x 0.80mm W |
Millicandela Rating | Height (Max) 0.70mm |
Lens Style Rectangle with Flat Top | Base Product Number |
Lens Size 1.10mm x 0.80mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.15000 | kr.1.15 |
| 10 | kr.0.78200 | kr.7.82 |
| 100 | kr.0.54420 | kr.54.42 |
| 500 | kr.0.43332 | kr.216.66 |
| 1.000 | kr.0.39633 | kr.396.33 |
| 2.000 | kr.0.36473 | kr.729.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.33779 | kr.1,351.16 |
| 8.000 | kr.0.31486 | kr.2,518.88 |
| 12.000 | kr.0.30308 | kr.3,636.96 |
| 20.000 | kr.0.28975 | kr.5,795.00 |
| 28.000 | kr.0.28181 | kr.7,890.68 |
| 40.000 | kr.0.27406 | kr.10,962.40 |
| Unit Price without VAT: | kr.1.15000 |
|---|---|
| Unit Price with VAT: | kr.1.43750 |


