Orange, White LED Indication - Discrete 2V Orange, 3.1V White 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QBLP601-OIW

DigiKey Part Number
1516-QBLP601-OIWTR-ND - Tape & Reel (TR)
1516-QBLP601-OIWCT-ND - Cut Tape (CT)
1516-QBLP601-OIWDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QBLP601-OIW
Description
LED ORG/WHITE DIFF 0603 SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Orange, White LED Indication - Discrete 2V Orange, 3.1V White 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
QBLP601-OIW Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Size
1.10mm x 0.80mm
Mfr
Voltage - Forward (Vf) (Typ)
2V Orange, 3.1V White
Series
Current - Test
20mA Orange, 20mA White
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
140°
Part Status
Active
Mounting Type
Color
Package / Case
0603 (1608 Metric)
Configuration
Independent
Supplier Device Package
Lens Color
Yellow
Size / Dimension
1.60mm L x 0.80mm W
Lens Transparency
Diffused
Height (Max)
0.65mm
Millicandela Rating
Base Product Number
Lens Style
Rectangle with Flat Top
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 59.419
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.11000kr.3.11
10kr.2.14900kr.21.49
100kr.1.53680kr.153.68
500kr.1.26204kr.631.02
1.000kr.1.17157kr.1,171.57
2.000kr.1.09460kr.2,189.20
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.02921kr.4,116.84
8.000kr.0.97372kr.7,789.76
12.000kr.0.94527kr.11,343.24
20.000kr.0.91314kr.18,262.80
28.000kr.0.89404kr.25,033.12
40.000kr.0.87540kr.35,016.00
Manufacturers Standard Package
Unit Price without VAT:kr.3.11000
Unit Price with VAT:kr.3.88750