Infrared (IR) Emitter 940nm 1.2V 50mA 0.2mW/sr @ 20mA 140° 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QBLP601-IR1

DigiKey Part Number
1516-QBLP601-IR1TR-ND - Tape & Reel (TR)
1516-QBLP601-IR1CT-ND - Cut Tape (CT)
1516-QBLP601-IR1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QBLP601-IR1
Description
0603 IR LED, 940NM, CLEAR LENS,
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Infrared (IR) Emitter 940nm 1.2V 50mA 0.2mW/sr @ 20mA 140° 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
QBLP601-IR1 Models
Product Attributes
Filter Similar Products
Category
Wavelength
940nm
Manufacturer
QT Brightek (QTB)
Voltage - Forward (Vf) (Typ)
1.2V
Series
Viewing Angle
140°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Orientation
Top View
Part Status
Active
Operating Temperature
-40°C ~ 80°C
Type
Infrared (IR)
Mounting Type
Surface Mount
Current - DC Forward (If) (Max)
50mA
Package / Case
0603 (1608 Metric)
Radiant Intensity (Ie) Min @ If
0.2mW/sr @ 20mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6.109
Factory Stock: 4.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.84000kr.1.84
10kr.1.25500kr.12.55
100kr.0.88380kr.88.38
500kr.0.71364kr.356.82
1.000kr.0.65720kr.657.20
2.000kr.0.60918kr.1,218.36
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.56827kr.2,273.08
8.000kr.0.53351kr.4,268.08
12.000kr.0.51567kr.6,188.04
20.000kr.0.49551kr.9,910.20
28.000kr.0.48351kr.13,538.28
40.000kr.0.47181kr.18,872.40
Manufacturers Standard Package
Unit Price without VAT:kr.1.84000
Unit Price with VAT:kr.2.30000