Green 525nm LED Indication - Discrete 2.9V 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QBLP601-IG-2897

DigiKey Part Number
1516-QBLP601-IG-2897TR-ND - Tape & Reel (TR)
1516-QBLP601-IG-2897CT-ND - Cut Tape (CT)
1516-QBLP601-IG-2897DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QBLP601-IG-2897
Description
0603 LED GREEN 525NM DOMINANT,
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Green 525nm LED Indication - Discrete 2.9V 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
QBLP601-IG-2897 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
2.9V
Mfr
Current - Test
20mA
Series
Viewing Angle
140°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Wavelength - Dominant
Color
Wavelength - Peak
520nm
Configuration
Standard
Package / Case
0603 (1608 Metric)
Lens Color
Colorless
Supplier Device Package
Lens Transparency
Clear
Size / Dimension
1.60mm L x 0.80mm W
Millicandela Rating
Height (Max)
0.70mm
Lens Style
Rectangle with Flat Top
Base Product Number
Lens Size
1.10mm x 0.80mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.342
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.92000kr.1.92
10kr.1.31400kr.13.14
100kr.0.92560kr.92.56
500kr.0.74780kr.373.90
1.000kr.0.68908kr.689.08
2.000kr.0.63902kr.1,278.04
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.59642kr.2,385.68
8.000kr.0.56022kr.4,481.76
12.000kr.0.54164kr.6,499.68
20.000kr.0.52065kr.10,413.00
28.000kr.0.50815kr.14,228.20
40.000kr.0.49596kr.19,838.40
Manufacturers Standard Package
Unit Price without VAT:kr.1.92000
Unit Price with VAT:kr.2.40000