
QBLP601-AG1-2943 | |
|---|---|
DigiKey Part Number | 1516-QBLP601-AG1-2943TR-ND - Tape & Reel (TR) 1516-QBLP601-AG1-2943CT-ND - Cut Tape (CT) 1516-QBLP601-AG1-2943DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP601-AG1-2943 |
Description | LED GREEN DIFFUSED 0603 SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Green 570nm LED Indication - Discrete 2V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QBLP601-AG1-2943 Models |
Category | Voltage - Forward (Vf) (Typ) 2V |
Mfr | Current - Test 20mA |
Series | Viewing Angle 140° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 574nm |
Configuration Standard | Package / Case 0603 (1608 Metric) |
Lens Color White | Supplier Device Package |
Lens Transparency Diffused | Size / Dimension 1.60mm L x 0.80mm W |
Millicandela Rating | Height (Max) 0.70mm |
Lens Style Rectangle with Flat Top | Base Product Number |
Lens Size 1.10mm x 0.80mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LG Q976.01-MGNI-35-1-20-R18 | ams-OSRAM USA INC. | 31.150 | 475-LGQ976.01-MGNI-35-1-20-R18CT-ND | kr.0.11000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.27000 | kr.1.27 |
| 10 | kr.0.85600 | kr.8.56 |
| 100 | kr.0.59720 | kr.59.72 |
| 500 | kr.0.47652 | kr.238.26 |
| 1.000 | kr.0.43645 | kr.436.45 |
| 2.000 | kr.0.40224 | kr.804.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.37311 | kr.1,492.44 |
| 8.000 | kr.0.34830 | kr.2,786.40 |
| 12.000 | kr.0.33556 | kr.4,026.72 |
| 20.000 | kr.0.32114 | kr.6,422.80 |
| 28.000 | kr.0.31256 | kr.8,751.68 |
| 40.000 | kr.0.30419 | kr.12,167.60 |
| Unit Price without VAT: | kr.1.27000 |
|---|---|
| Unit Price with VAT: | kr.1.58750 |

