Yellow-Green 570nm LED Indication - Discrete 2V 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QBLP601-AG

DigiKey Part Number
1516-1053-2-ND - Tape & Reel (TR)
1516-1053-1-ND - Cut Tape (CT)
1516-1053-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QBLP601-AG
Description
LED YLW-GRN CLEAR 0603 SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Yellow-Green 570nm LED Indication - Discrete 2V 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
QBLP601-AG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
2V
Mfr
Current - Test
20mA
Series
Viewing Angle
140°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Wavelength - Dominant
Color
Wavelength - Peak
574nm
Configuration
Standard
Package / Case
0603 (1608 Metric)
Lens Color
Colorless
Supplier Device Package
Lens Transparency
Clear
Size / Dimension
1.60mm L x 0.80mm W
Millicandela Rating
Height (Max)
0.60mm
Lens Style
Rectangle with Flat Top
Base Product Number
Lens Size
1.10mm x 0.80mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8.223
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.27000kr.1.27
10kr.0.85000kr.8.50
100kr.0.59030kr.59.03
500kr.0.47094kr.235.47
1.000kr.0.43125kr.431.25
2.000kr.0.39739kr.794.78
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.36855kr.1,474.20
8.000kr.0.34399kr.2,751.92
12.000kr.0.33137kr.3,976.44
20.000kr.0.31710kr.6,342.00
28.000kr.0.30860kr.8,640.80
40.000kr.0.30031kr.12,012.40
Manufacturers Standard Package
Unit Price without VAT:kr.1.27000
Unit Price with VAT:kr.1.58750