Green, Red, Yellow 520nm Green, 622nm Red, 590nm Yellow LED Indication - Discrete 3.2V Green, 2V Red, 2V Yellow 0606 (1616 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QBLP600-RYG

DigiKey Part Number
1516-QBLP600-RYGTR-ND - Tape & Reel (TR)
1516-QBLP600-RYGCT-ND - Cut Tape (CT)
1516-QBLP600-RYGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QBLP600-RYG
Description
0606 LED RYG, 620NM RED, 590NM Y
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Green, Red, Yellow 520nm Green, 622nm Red, 590nm Yellow LED Indication - Discrete 3.2V Green, 2V Red, 2V Yellow 0606 (1616 Metric)
Datasheet
 Datasheet
EDA/CAD Models
QBLP600-RYG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Size
1.50mm x 1.10mm
Mfr
Voltage - Forward (Vf) (Typ)
3.2V Green, 2V Red, 2V Yellow
Series
Current - Test
20mA Green, 20mA Red, 20mA Yellow
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
140°
Part Status
Active
Mounting Type
Color
Wavelength - Dominant
Configuration
Common Anode
Wavelength - Peak
518nm Green, 630nm Red, 590nm Yellow
Lens Color
Colorless
Package / Case
0606 (1616 Metric)
Lens Transparency
Clear
Supplier Device Package
Millicandela Rating
Size / Dimension
1.60mm L x 1.50mm W
Lens Style
Rectangle with Flat Top
Height (Max)
0.90mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 538
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.37000kr.4.37
10kr.3.03100kr.30.31
100kr.2.20000kr.220.00
500kr.1.82732kr.913.66
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.70502kr.1,705.02
2.000kr.1.60104kr.3,202.08
3.000kr.1.54768kr.4,643.04
5.000kr.1.48738kr.7,436.90
7.000kr.1.45149kr.10,160.43
10.000kr.1.41648kr.14,164.80
Manufacturers Standard Package
Unit Price without VAT:kr.4.37000
Unit Price with VAT:kr.5.46250