
QBLP600-RIB | |
|---|---|
DigiKey Part Number | 1516-1153-2-ND - Tape & Reel (TR) 1516-1153-1-ND - Cut Tape (CT) 1516-1153-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP600-RIB |
Description | LED BLUE/RED CLEAR 0606 SMD |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Blue, Red 470nm Blue, 640nm Red LED Indication - Discrete 3.1V Blue, 2V Red 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | QBLP600-RIB Models |
Category | Lens Size 1.10mm x 1.50mm |
Mfr | Voltage - Forward (Vf) (Typ) 3.1V Blue, 2V Red |
Series | Current - Test 20mA Blue, 20mA Red |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 140° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Independent | Package / Case 4-SMD, No Lead |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 1.60mm L x 1.50mm W |
Millicandela Rating | Height (Max) 0.80mm |
Lens Style Rectangle with Flat Top | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.11000 | kr.3.11 |
| 10 | kr.2.14900 | kr.21.49 |
| 100 | kr.1.53680 | kr.153.68 |
| 500 | kr.1.26204 | kr.631.02 |
| 1.000 | kr.1.17157 | kr.1,171.57 |
| 2.000 | kr.1.09460 | kr.2,189.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.02921 | kr.4,116.84 |
| 8.000 | kr.0.97372 | kr.7,789.76 |
| 12.000 | kr.0.94527 | kr.11,343.24 |
| 20.000 | kr.0.91314 | kr.18,262.80 |
| 28.000 | kr.0.89404 | kr.25,033.12 |
| 40.000 | kr.0.87540 | kr.35,016.00 |
| Unit Price without VAT: | kr.3.11000 |
|---|---|
| Unit Price with VAT: | kr.3.88750 |

