
QBLP600-RGB-2943 | |
|---|---|
DigiKey Part Number | 1516-QBLP600-RGB-2943TR-ND - Tape & Reel (TR) 1516-QBLP600-RGB-2943CT-ND - Cut Tape (CT) 1516-QBLP600-RGB-2943DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP600-RGB-2943 |
Description | LED RGB DIFFUSED 4SMD |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 620nm Red, 520nm Green, 465nm Blue LED Indication - Discrete 2V Red, 3.4V Green, 3.1V Blue 0606 (1616 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QBLP600-RGB-2943 Models |
Category | Lens Size 1.10mm x 1.50mm |
Mfr | Voltage - Forward (Vf) (Typ) 2V Red, 3.4V Green, 3.1V Blue |
Series | Current - Test 20mA Red, 20mA Green, 20mA Blue |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 140° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Common Anode | Package / Case 0606 (1616 Metric) |
Lens Color White | Supplier Device Package |
Lens Transparency Diffused | Size / Dimension 1.60mm L x 1.50mm W |
Millicandela Rating | Height (Max) 0.90mm |
Lens Style Rectangle with Flat Top | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.54000 | kr.2.54 |
| 10 | kr.1.75600 | kr.17.56 |
| 100 | kr.1.24830 | kr.124.83 |
| 500 | kr.1.01834 | kr.509.17 |
| 1.000 | kr.0.94244 | kr.942.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.87790 | kr.1,755.80 |
| 4.000 | kr.0.82304 | kr.3,292.16 |
| 6.000 | kr.0.79487 | kr.4,769.22 |
| 10.000 | kr.0.76303 | kr.7,630.30 |
| 14.000 | kr.0.74408 | kr.10,417.12 |
| 20.000 | kr.0.72558 | kr.14,511.60 |
| Unit Price without VAT: | kr.2.54000 |
|---|---|
| Unit Price with VAT: | kr.3.17500 |

