
QBLP600-RAG | |
|---|---|
DigiKey Part Number | 1516-1152-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | QBLP600-RAG |
Description | LED RED/YLW-GRN CLEAR 0606 SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Red, Yellow-Green 640nm Red, 570nm Yellow-Green LED Indication - Discrete 2.1V Red, 2.1V Yellow-Green 4-SMD, No Lead |
EDA/CAD Models | QBLP600-RAG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.10mm x 1.50mm | |
Voltage - Forward (Vf) (Typ) | 2.1V Red, 2.1V Yellow-Green | |
Current - Test | 20mA Red, 20mA Yellow-Green | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 1.50mm W | |
Height (Max) | 0.80mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.68672 | kr.2,746.88 |
| 8.000 | kr.0.64658 | kr.5,172.64 |
| 12.000 | kr.0.62599 | kr.7,511.88 |
| 20.000 | kr.0.60273 | kr.12,054.60 |
| 28.000 | kr.0.58888 | kr.16,488.64 |
| 40.000 | kr.0.57538 | kr.23,015.20 |
| 100.000 | kr.0.54558 | kr.54,558.00 |
| Unit Price without VAT: | kr.0.68672 |
|---|---|
| Unit Price with VAT: | kr.0.85840 |

