
QBLP595-YG1 | |
|---|---|
DigiKey Part Number | 1516-QBLP595-YG1TR-ND - Tape & Reel (TR) 1516-QBLP595-YG1CT-ND - Cut Tape (CT) 1516-QBLP595-YG1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP595-YG1 |
Description | LED GREEN CLEAR 0402 SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Green 570nm LED Indication - Discrete 2V 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QBLP595-YG1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 0.70mm x 0.50mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 565nm | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.00mm L x 0.50mm W | |
Height (Max) | 0.60mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.96000 | kr.1.96 |
| 10 | kr.1.32700 | kr.13.27 |
| 100 | kr.0.93660 | kr.93.66 |
| 500 | kr.0.75852 | kr.379.26 |
| 1.000 | kr.0.69962 | kr.699.62 |
| 2.000 | kr.0.64938 | kr.1,298.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.59433 | kr.2,971.65 |
| 10.000 | kr.0.55991 | kr.5,599.10 |
| 15.000 | kr.0.54225 | kr.8,133.75 |
| 25.000 | kr.0.52229 | kr.13,057.25 |
| 35.000 | kr.0.51042 | kr.17,864.70 |
| 50.000 | kr.0.49885 | kr.24,942.50 |
| 125.000 | kr.0.47329 | kr.59,161.25 |
| Unit Price without VAT: | kr.1.96000 |
|---|---|
| Unit Price with VAT: | kr.2.45000 |

