
QBLP595-Y-2 | |
|---|---|
DigiKey Part Number | 1516-QBLP595-Y-2TR-ND - Tape & Reel (TR) 1516-QBLP595-Y-2CT-ND - Cut Tape (CT) 1516-QBLP595-Y-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP595-Y-2 |
Description | LED YELLOW CLEAR 0402 SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Yellow 589nm LED Indication - Discrete 2V 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QBLP595-Y-2 Models |
Category | Voltage - Forward (Vf) (Typ) 2V |
Mfr | Current - Test 20mA |
Series | Viewing Angle 140° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 591nm |
Configuration Standard | Package / Case 0402 (1005 Metric) |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 1.00mm L x 0.50mm W |
Millicandela Rating | Height (Max) 0.60mm |
Lens Style Rectangle with Flat Top | Base Product Number |
Lens Size 0.70mm x 0.50mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.52000 | kr.1.52 |
| 10 | kr.1.03300 | kr.10.33 |
| 100 | kr.0.72400 | kr.72.40 |
| 500 | kr.0.58088 | kr.290.44 |
| 1.000 | kr.0.53345 | kr.533.45 |
| 2.000 | kr.0.49300 | kr.986.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.44862 | kr.2,243.10 |
| 10.000 | kr.0.42082 | kr.4,208.20 |
| 15.000 | kr.0.40656 | kr.6,098.40 |
| 25.000 | kr.0.39044 | kr.9,761.00 |
| 35.000 | kr.0.38085 | kr.13,329.75 |
| 50.000 | kr.0.37149 | kr.18,574.50 |
| Unit Price without VAT: | kr.1.52000 |
|---|---|
| Unit Price with VAT: | kr.1.90000 |

