
QBLP595-R35 | |
|---|---|
DigiKey Part Number | 1516-QBLP595-R35TR-ND - Tape & Reel (TR) 1516-QBLP595-R35CT-ND - Cut Tape (CT) 1516-QBLP595-R35DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP595-R35 |
Description | LED RED CLEAR 0402 SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Red 630nm LED Indication - Discrete 2V 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QBLP595-R35 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 0.70mm x 0.50mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 5mA | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 645nm | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.00mm L x 0.50mm W | |
Height (Max) | 0.60mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.61000 | kr.1.61 |
| 10 | kr.1.10000 | kr.11.00 |
| 100 | kr.0.76900 | kr.76.90 |
| 500 | kr.0.61870 | kr.309.35 |
| 1.000 | kr.0.56893 | kr.568.93 |
| 2.000 | kr.0.52646 | kr.1,052.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.47985 | kr.2,399.25 |
| 10.000 | kr.0.45068 | kr.4,506.80 |
| 15.000 | kr.0.43571 | kr.6,535.65 |
| 25.000 | kr.0.41880 | kr.10,470.00 |
| 35.000 | kr.0.40873 | kr.14,305.55 |
| 50.000 | kr.0.39891 | kr.19,945.50 |
| 125.000 | kr.0.37722 | kr.47,152.50 |
| Unit Price without VAT: | kr.1.61000 |
|---|---|
| Unit Price with VAT: | kr.2.01250 |

