
QBLP653-AG1 | |
|---|---|
DigiKey Part Number | 1516-QBLP653-AG1TR-ND - Tape & Reel (TR) 1516-QBLP653-AG1CT-ND - Cut Tape (CT) 1516-QBLP653-AG1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP653-AG1 |
Description | LED GREEN CLEAR 1208 SMD |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Green 570nm LED Indication - Discrete 2V 1209 (3224 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QBLP653-AG1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 1.80mm Dia | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 15° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 1209 (3224 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.40mm W | |
Height (Max) | 2.65mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.11000 | kr.2.11 |
| 10 | kr.1.43400 | kr.14.34 |
| 100 | kr.1.01440 | kr.101.44 |
| 500 | kr.0.82278 | kr.411.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.0.72704 | kr.1,090.56 |
| 3.000 | kr.0.67804 | kr.2,034.12 |
| 4.500 | kr.0.65287 | kr.2,937.91 |
| 7.500 | kr.0.62440 | kr.4,683.00 |
| 10.500 | kr.0.60745 | kr.6,378.23 |
| 15.000 | kr.0.59090 | kr.8,863.50 |
| 37.500 | kr.0.55432 | kr.20,787.00 |
| 75.000 | kr.0.53154 | kr.39,865.50 |
| Unit Price without VAT: | kr.2.11000 |
|---|---|
| Unit Price with VAT: | kr.2.63750 |








