New Product
Blue 474nm LED Indication - Discrete 2.7V 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QBLP595-IB5-2897

DigiKey Part Number
1516-QBLP595-IB5-2897TR-ND - Tape & Reel (TR)
1516-QBLP595-IB5-2897CT-ND - Cut Tape (CT)
1516-QBLP595-IB5-2897DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QBLP595-IB5-2897
Description
LED BLUE CLEAR 0402 SMD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Blue 474nm LED Indication - Discrete 2.7V 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
QBLP595-IB5-2897 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
2.7V
Mfr
Current - Test
5mA
Series
Viewing Angle
140°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Wavelength - Dominant
Color
Wavelength - Peak
470nm
Configuration
Standard
Package / Case
0402 (1005 Metric)
Lens Color
Colorless
Supplier Device Package
Lens Transparency
Clear
Size / Dimension
1.00mm L x 0.50mm W
Millicandela Rating
Height (Max)
0.60mm
Lens Style
Rectangle with Flat Top
Base Product Number
Lens Size
0.70mm x 0.50mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
QBLP595-IBQT Brightek (QTB)01516-1215-1-NDkr.1.71000Parametric Equivalent
In-Stock: 4.418
Factory Stock: 5.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.78000kr.1.78
10kr.1.19200kr.11.92
100kr.0.83690kr.83.69
500kr.0.67420kr.337.10
1.000kr.0.62050kr.620.50
2.000kr.0.57466kr.1,149.32
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.52436kr.2,621.80
10.000kr.0.49290kr.4,929.00
15.000kr.0.47676kr.7,151.40
25.000kr.0.45852kr.11,463.00
35.000kr.0.44767kr.15,668.45
50.000kr.0.43708kr.21,854.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.78000
Unit Price with VAT:kr.2.22500