New Product
Blue 466nm LED Indication - Discrete 3.1V 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QBLP595-IB-2

DigiKey Part Number
1516-QBLP595-IB-2TR-ND - Tape & Reel (TR)
1516-QBLP595-IB-2CT-ND - Cut Tape (CT)
1516-QBLP595-IB-2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QBLP595-IB-2
Description
LED BLUE CLEAR 0402 SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Blue 466nm LED Indication - Discrete 3.1V 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
QBLP595-IB-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
3.1V
Mfr
Current - Test
20mA
Series
Viewing Angle
140°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Wavelength - Dominant
Color
Wavelength - Peak
468nm
Configuration
Standard
Package / Case
0402 (1005 Metric)
Lens Color
Colorless
Supplier Device Package
Lens Transparency
Clear
Size / Dimension
1.00mm L x 0.50mm W
Millicandela Rating
Height (Max)
0.60mm
Lens Style
Rectangle with Flat Top
Base Product Number
Lens Size
0.70mm x 0.50mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.685
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.71000kr.1.71
10kr.1.14800kr.11.48
100kr.0.80450kr.80.45
500kr.0.64770kr.323.85
1.000kr.0.59577kr.595.77
2.000kr.0.55149kr.1,102.98
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.50285kr.2,514.25
10.000kr.0.47243kr.4,724.30
15.000kr.0.45681kr.6,852.15
25.000kr.0.43916kr.10,979.00
35.000kr.0.42866kr.15,003.10
50.000kr.0.41841kr.20,920.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.71000
Unit Price with VAT:kr.2.13750