New Product
Green 525nm LED Indication - Discrete 3.1V 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QBLP595-2IG-2897

DigiKey Part Number
1516-QBLP595-2IG-2897TR-ND - Tape & Reel (TR)
1516-QBLP595-2IG-2897CT-ND - Cut Tape (CT)
1516-QBLP595-2IG-2897DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QBLP595-2IG-2897
Description
LED GREEN CLEAR 0402 SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Green 525nm LED Indication - Discrete 3.1V 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
QBLP595-2IG-2897 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
3.1V
Mfr
Current - Test
20mA
Series
Viewing Angle
140°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Wavelength - Dominant
Color
Wavelength - Peak
515nm
Configuration
Standard
Package / Case
0402 (1005 Metric)
Lens Color
Colorless
Supplier Device Package
Lens Transparency
Clear
Size / Dimension
1.00mm L x 0.50mm W
Millicandela Rating
Height (Max)
0.60mm
Lens Style
Rectangle with Flat Top
Base Product Number
Lens Size
0.70mm x 0.50mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.939
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.09000kr.2.09
10kr.1.45200kr.14.52
100kr.1.02330kr.102.33
500kr.0.82978kr.414.89
1.000kr.0.76581kr.765.81
2.000kr.0.71135kr.1,422.70
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.65160kr.3,258.00
10.000kr.0.61426kr.6,142.60
15.000kr.0.59510kr.8,926.50
25.000kr.0.57346kr.14,336.50
35.000kr.0.56059kr.19,620.65
50.000kr.0.54803kr.27,401.50
Manufacturers Standard Package
Unit Price without VAT:kr.2.09000
Unit Price with VAT:kr.2.61250