
QBL8YA60D-MP7 | |
|---|---|
DigiKey Part Number | 1516-1231-ND |
Manufacturer | |
Manufacturer Product Number | QBL8YA60D-MP7 |
Description | LED CBI 5MM YELLOW DIFF RA |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Yellow Diffused 2V 20mA Round with Domed Top 5mm, T-1 3/4 Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | QT Brightek (QTB) | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Yellow | |
Wavelength - Peak | 588nm | |
Configuration | Single | |
Current | 20mA | |
Millicandela Rating | 20mcd | |
Viewing Angle | 60° | |
Lens Type | Diffused | |
Lens Style | Round with Domed Top | |
Lens Size | 5mm, T-1 3/4 | |
Voltage Rating | 2V | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.39000 | kr.3.39 |
| 10 | kr.2.33600 | kr.23.36 |
| 100 | kr.1.69020 | kr.169.02 |
| 500 | kr.1.40044 | kr.700.22 |
| 1.000 | kr.1.30534 | kr.1,305.34 |
| 2.000 | kr.1.22455 | kr.2,449.10 |
| 5.000 | kr.1.13617 | kr.5,680.85 |
| 10.000 | kr.1.08104 | kr.10,810.40 |
| 25.000 | kr.1.02090 | kr.25,522.50 |
| Unit Price without VAT: | kr.3.39000 |
|---|---|
| Unit Price with VAT: | kr.4.23750 |

