
QBL7AG60D | |
|---|---|
DigiKey Part Number | 1516-1348-ND |
Manufacturer | |
Manufacturer Product Number | QBL7AG60D |
Description | LED YLW-GRN DIFFUSED T-1 T/H |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Yellow-Green 573nm LED Indication - Discrete 2V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Green | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 60° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | 3.00mm Dia | |
Height (Max) | 5.33mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.88000 | kr.2.88 |
| 10 | kr.1.99000 | kr.19.90 |
| 100 | kr.1.42270 | kr.142.27 |
| 500 | kr.1.16646 | kr.583.23 |
| 1.000 | kr.1.08211 | kr.1,082.11 |
| 2.000 | kr.1.01034 | kr.2,020.68 |
| 5.000 | kr.0.93175 | kr.4,658.75 |
| 10.000 | kr.0.88268 | kr.8,826.80 |
| 25.000 | kr.0.82910 | kr.20,727.50 |
| Unit Price without VAT: | kr.2.88000 |
|---|---|
| Unit Price with VAT: | kr.3.60000 |






