
QBD40Y0 | |
|---|---|
DigiKey Part Number | QBD40Y0-ND |
Manufacturer | |
Manufacturer Product Number | QBD40Y0 |
Description | DISPLAY 7-SEG 0.4" DBL YLW 10DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Yellow 7-Segment 2 Character Common Anode 2V 20mA 0.791" H x 0.630" W x 0.276" D (20.10mm x 16.00mm x 7.00mm) 10-DIP (0.500", 12.70mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | QT Brightek (QTB) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Characters | 2 | |
Size / Dimension | 0.791" H x 0.630" W x 0.276" D (20.10mm x 16.00mm x 7.00mm) | |
Digit/Alpha Size | 0.40" (10.16mm) | |
Display Type | 7-Segment | |
Common Pin | Common Anode | |
Color | Yellow | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Millicandela Rating | 40mcd | |
Wavelength - Peak | 590nm | |
Power Dissipation (Max) | 70mW | |
Package / Case | 10-DIP (0.500", 12.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.512 | kr.6.66599 | kr.10,078.98 |
| Unit Price without VAT: | kr.6.66599 |
|---|---|
| Unit Price with VAT: | kr.8.33249 |

