100 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QTM750-100.000MBE-T

DigiKey Part Number
4981-QTM750-100.000MBE-TTR-ND - Tape & Reel (TR)
4981-QTM750-100.000MBE-TCT-ND - Cut Tape (CT)
4981-QTM750-100.000MBE-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QTM750-100.000MBE-T
Description
XTAL OSC XO 100.0000MHZ CMOS SMD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
100 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
QTM750-100.000MBE-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
CMOS
Mfr
Voltage - Supply
3.3V
Series
Frequency Stability
±50ppm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Current - Supply (Max)
20mA
Base Resonator
Mounting Type
Surface Mount
Type
Package / Case
4-SMD, No Lead
Frequency
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Function
Enable/Disable
Height - Seated (Max)
0.056" (1.42mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.050
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.12.87000kr.12.87
10kr.11.20900kr.112.09
25kr.10.60040kr.265.01
50kr.10.16180kr.508.09
100kr.9.74200kr.974.20
250kr.9.21280kr.2,303.20
500kr.8.83200kr.4,416.00
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.8.46720kr.8,467.20
2.000kr.8.11777kr.16,235.54
3.000kr.7.92022kr.23,760.66
5.000kr.7.67830kr.38,391.50
7.000kr.7.52310kr.52,661.70
Manufacturers Standard Package
Unit Price without VAT:kr.12.87000
Unit Price with VAT:kr.16.08750