
QTM252J-8.000MBJ-T | |
|---|---|
DigiKey Part Number | 4981-QTM252J-8.000MBJ-TTR-ND - Tape & Reel (TR) 4981-QTM252J-8.000MBJ-TCT-ND - Cut Tape (CT) 4981-QTM252J-8.000MBJ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QTM252J-8.000MBJ-T |
Description | 2.5X2.0 CMOS 3.3V 50PPM -40~105C |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Operating Temperature | -40°C ~ 105°C | |
Current - Supply (Max) | 22mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | 18mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.73000 | kr.9.73 |
| 10 | kr.8.46900 | kr.84.69 |
| 25 | kr.8.00600 | kr.200.15 |
| 50 | kr.7.67500 | kr.383.75 |
| 100 | kr.7.35710 | kr.735.71 |
| 250 | kr.6.95756 | kr.1,739.39 |
| 500 | kr.6.67000 | kr.3,335.00 |
| 1.000 | kr.6.39432 | kr.6,394.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.5.98100 | kr.17,943.00 |
| 6.000 | kr.5.73436 | kr.34,406.16 |
| 9.000 | kr.5.59493 | kr.50,354.37 |
| Unit Price without VAT: | kr.9.73000 |
|---|---|
| Unit Price with VAT: | kr.12.16250 |

