
QTM216E-20.000MBM-T | |
|---|---|
DigiKey Part Number | 4981-QTM216E-20.000MBM-TTR-ND - Tape & Reel (TR) 4981-QTM216E-20.000MBM-TCT-ND - Cut Tape (CT) 4981-QTM216E-20.000MBM-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QTM216E-20.000MBM-T |
Description | 2.0X1.6 LOW EMI CMOS OSCILLATOR |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 20 MHz XO (Standard) CMOS (Low EMI) Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Output CMOS (Low EMI) |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±50ppm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Current - Supply (Max) 10mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Function Enable/Disable | Height - Seated (Max) 0.032" (0.81mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 8NE-20.000MBM-T | TXC CORPORATION | 1 | 887-8NE-20.000MBM-TCT-ND | kr.12.87000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.84000 | kr.10.84 |
| 10 | kr.9.43400 | kr.94.34 |
| 25 | kr.8.92160 | kr.223.04 |
| 50 | kr.8.55140 | kr.427.57 |
| 100 | kr.8.19830 | kr.819.83 |
| 250 | kr.7.75280 | kr.1,938.20 |
| 500 | kr.7.43238 | kr.3,716.19 |
| 1.000 | kr.7.12527 | kr.7,125.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.6.66482 | kr.19,994.46 |
| 6.000 | kr.6.39001 | kr.38,340.06 |
| 9.000 | kr.6.23464 | kr.56,111.76 |
| Unit Price without VAT: | kr.10.84000 |
|---|---|
| Unit Price with VAT: | kr.13.55000 |

