QT532S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QT532S-25.000MEEQ-T

DigiKey Part Number
4981-QT532S-25.000MEEQ-TTR-ND - Tape & Reel (TR)
4981-QT532S-25.000MEEQ-TCT-ND - Cut Tape (CT)
4981-QT532S-25.000MEEQ-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QT532S-25.000MEEQ-T
Description
5.0X3.2 10PPM @25C 10PPM (-20 TO
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
25 MHz ±10ppm Crystal 10pF 40 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
QT532S-25.000MEEQ-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
25 MHz
Frequency Stability
±10ppm
Frequency Tolerance
±10ppm
Load Capacitance
10pF
ESR (Equivalent Series Resistance)
40 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.041" (1.05mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 779
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.26000kr.4.26
10kr.3.69600kr.36.96
25kr.3.49600kr.87.40
50kr.3.35140kr.167.57
100kr.3.21270kr.321.27
250kr.3.03820kr.759.55
500kr.2.91230kr.1,456.15
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.2.79188kr.2,791.88
2.000kr.2.67643kr.5,352.86
3.000kr.2.61113kr.7,833.39
5.000kr.2.53117kr.12,655.85
7.000kr.2.47986kr.17,359.02
10.000kr.2.42663kr.24,266.30
12.000kr.2.39987kr.28,798.44
24.000kr.2.30086kr.55,220.64
25.000kr.2.29515kr.57,378.75
Manufacturers Standard Package
Unit Price without VAT:kr.4.26000
Unit Price with VAT:kr.5.32500