
QT532G-16.000MAHE-T | |
|---|---|
DigiKey Part Number | 4981-QT532G-16.000MAHE-TTR-ND - Tape & Reel (TR) 4981-QT532G-16.000MAHE-TCT-ND - Cut Tape (CT) 4981-QT532G-16.000MAHE-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QT532G-16.000MAHE-T |
Description | 5.0X3.2 30PPM @25C 30PPM (-40 TO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±30ppm Crystal 12pF 50 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 12pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 16 MHz | Supplier Device Package 2-SMD (5x3.2) |
Frequency Stability ±30ppm | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.053" (1.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.74000 | kr.3.74 |
| 10 | kr.3.23300 | kr.32.33 |
| 25 | kr.3.06080 | kr.76.52 |
| 50 | kr.2.93420 | kr.146.71 |
| 100 | kr.2.81310 | kr.281.31 |
| 250 | kr.2.66000 | kr.665.00 |
| 500 | kr.2.54994 | kr.1,274.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.44445 | kr.2,444.45 |
| 2.000 | kr.2.34336 | kr.4,686.72 |
| 3.000 | kr.2.28618 | kr.6,858.54 |
| 5.000 | kr.2.21615 | kr.11,080.75 |
| 7.000 | kr.2.17121 | kr.15,198.47 |
| 10.000 | kr.2.12459 | kr.21,245.90 |
| Unit Price without VAT: | kr.3.74000 |
|---|---|
| Unit Price with VAT: | kr.4.67500 |

