26 MHz ±30ppm Crystal 18pF 30 Ohms HC-49/US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QT49S-26.000MAHJ-T

DigiKey Part Number
4981-QT49S-26.000MAHJ-TTR-ND - Tape & Reel (TR)
4981-QT49S-26.000MAHJ-TCT-ND - Cut Tape (CT)
4981-QT49S-26.000MAHJ-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QT49S-26.000MAHJ-T
Description
HC49 SMD MHZ QUARTZ XTAL / METAL
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
26 MHz ±30ppm Crystal 18pF 30 Ohms HC-49/US
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
18pF
Mfr
ESR (Equivalent Series Resistance)
30 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
26 MHz
Size / Dimension
0.449" L x 0.189" W (11.40mm x 4.80mm)
Frequency Stability
±30ppm
Height - Seated (Max)
0.161" (4.10mm)
Frequency Tolerance
±30ppm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.47000kr.2.47
10kr.2.16800kr.21.68
25kr.2.05160kr.51.29
50kr.1.96800kr.98.40
100kr.1.88680kr.188.68
250kr.1.78408kr.446.02
500kr.1.71016kr.855.08
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.63940kr.1,639.40
2.000kr.1.57159kr.3,143.18
3.000kr.1.53322kr.4,599.66
5.000kr.1.48625kr.7,431.25
7.000kr.1.45609kr.10,192.63
10.000kr.1.42480kr.14,248.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.47000
Unit Price with VAT:kr.3.08750