
QT49S-12.288MBBK-T | |
|---|---|
DigiKey Part Number | 4981-QT49S-12.288MBBK-TTR-ND - Tape & Reel (TR) 4981-QT49S-12.288MBBK-TCT-ND - Cut Tape (CT) 4981-QT49S-12.288MBBK-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QT49S-12.288MBBK-T |
Description | HC49S 50/50PPM @25C-20~70C 20PF |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 12.288 MHz ±50ppm Crystal 20pF 40 Ohms HC-49/US |
Datasheet | Datasheet |
Category | Load Capacitance 20pF |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 12.288 MHz | Size / Dimension 0.449" L x 0.189" W (11.40mm x 4.80mm) |
Frequency Stability ±50ppm | Height - Seated (Max) 0.161" (4.10mm) |
Frequency Tolerance ±50ppm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.41000 | kr.2.41 |
| 10 | kr.2.11100 | kr.21.11 |
| 25 | kr.1.99840 | kr.49.96 |
| 50 | kr.1.91600 | kr.95.80 |
| 100 | kr.1.83670 | kr.183.67 |
| 250 | kr.1.73716 | kr.434.29 |
| 500 | kr.1.66526 | kr.832.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.59635 | kr.1,596.35 |
| 2.000 | kr.1.53029 | kr.3,060.58 |
| 3.000 | kr.1.49294 | kr.4,478.82 |
| 5.000 | kr.1.44719 | kr.7,235.95 |
| 7.000 | kr.1.41783 | kr.9,924.81 |
| 10.000 | kr.1.38736 | kr.13,873.60 |
| Unit Price without VAT: | kr.2.41000 |
|---|---|
| Unit Price with VAT: | kr.3.01250 |

