
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 8 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.453" L x 0.197" W (11.50mm x 5.00mm) | |
Height - Seated (Max) | 0.145" (3.68mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.62000 | kr.2.62 |
| 10 | kr.2.25900 | kr.22.59 |
| 25 | kr.2.13760 | kr.53.44 |
| 50 | kr.2.04920 | kr.102.46 |
| 100 | kr.1.96480 | kr.196.48 |
| 250 | kr.1.85804 | kr.464.51 |
| 500 | kr.1.78100 | kr.890.50 |
| 1.000 | kr.1.70733 | kr.1,707.33 |
| 3.000 | kr.1.59676 | kr.4,790.28 |
| Unit Price without VAT: | kr.2.62000 |
|---|---|
| Unit Price with VAT: | kr.3.27500 |


