27 MHz ±30ppm Crystal 18pF 50 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QT325S-27.000MAHJ-T

DigiKey Part Number
4981-QT325S-27.000MAHJ-TTR-ND - Tape & Reel (TR)
4981-QT325S-27.000MAHJ-TCT-ND - Cut Tape (CT)
4981-QT325S-27.000MAHJ-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QT325S-27.000MAHJ-T
Description
3.2X2.5 30PPM @25C 30PPM (-40 TO
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
27 MHz ±30ppm Crystal 18pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
18pF
Mfr
ESR (Equivalent Series Resistance)
50 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
27 MHz
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Stability
±30ppm
Height - Seated (Max)
0.031" (0.80mm)
Frequency Tolerance
±30ppm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.79000kr.2.79
10kr.2.44100kr.24.41
25kr.2.31040kr.57.76
50kr.2.21520kr.110.76
100kr.2.12390kr.212.39
250kr.2.00876kr.502.19
500kr.1.92558kr.962.79
1.000kr.1.84595kr.1,845.95
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.72638kr.5,179.14
6.000kr.1.65499kr.9,929.94
9.000kr.1.61463kr.14,531.67
15.000kr.1.56520kr.23,478.00
21.000kr.1.53348kr.32,203.08
30.000kr.1.50057kr.45,017.10
Manufacturers Standard Package
Unit Price without VAT:kr.2.79000
Unit Price with VAT:kr.3.48750