
QT325S-25.000MEEQ-T | |
|---|---|
DigiKey Part Number | 4981-QT325S-25.000MEEQ-TTR-ND - Tape & Reel (TR) 4981-QT325S-25.000MEEQ-TCT-ND - Cut Tape (CT) 4981-QT325S-25.000MEEQ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QT325S-25.000MEEQ-T |
Description | 3.2X2.5 10PPM @25C 10PPM (-20 TO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±10ppm Crystal 10pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 25 MHz | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Stability ±10ppm | Height - Seated (Max) 0.031" (0.80mm) |
Frequency Tolerance ±10ppm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.11000 | kr.3.11 |
| 10 | kr.2.71400 | kr.27.14 |
| 25 | kr.2.56640 | kr.64.16 |
| 50 | kr.2.46000 | kr.123.00 |
| 100 | kr.2.35850 | kr.235.85 |
| 250 | kr.2.23040 | kr.557.60 |
| 500 | kr.2.13810 | kr.1,069.05 |
| 1.000 | kr.2.04960 | kr.2,049.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.91686 | kr.5,750.58 |
| 6.000 | kr.1.83761 | kr.11,025.66 |
| 9.000 | kr.1.79279 | kr.16,135.11 |
| 15.000 | kr.1.73791 | kr.26,068.65 |
| 21.000 | kr.1.70270 | kr.35,756.70 |
| 30.000 | kr.1.66618 | kr.49,985.40 |
| Unit Price without VAT: | kr.3.11000 |
|---|---|
| Unit Price with VAT: | kr.3.88750 |

