
QT325S-16.000MEEQ-T | |
|---|---|
DigiKey Part Number | 4981-QT325S-16.000MEEQ-TTR-ND - Tape & Reel (TR) 4981-QT325S-16.000MEEQ-TCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | QT325S-16.000MEEQ-T |
Description | 3.2X2.5 10PPM @25C 10PPM (-20 TO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±10ppm Crystal 10pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 16 MHz | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Stability ±10ppm | Height - Seated (Max) 0.031" (0.80mm) |
Frequency Tolerance ±10ppm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.23000 | kr.3.23 |
| 10 | kr.2.82100 | kr.28.21 |
| 25 | kr.2.66800 | kr.66.70 |
| 50 | kr.2.55880 | kr.127.94 |
| 100 | kr.2.45290 | kr.245.29 |
| 250 | kr.2.31944 | kr.579.86 |
| 500 | kr.2.22356 | kr.1,111.78 |
| 1.000 | kr.2.13157 | kr.2,131.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.99353 | kr.5,980.59 |
| 6.000 | kr.1.91111 | kr.11,466.66 |
| 9.000 | kr.1.86450 | kr.16,780.50 |
| 15.000 | kr.1.80743 | kr.27,111.45 |
| 21.000 | kr.1.77081 | kr.37,187.01 |
| 30.000 | kr.1.73282 | kr.51,984.60 |
| Unit Price without VAT: | kr.3.23000 |
|---|---|
| Unit Price with VAT: | kr.4.03750 |

