
QT325G-48.000MAHJ-T | |
|---|---|
DigiKey Part Number | 4981-QT325G-48.000MAHJ-TTR-ND - Tape & Reel (TR) 4981-QT325G-48.000MAHJ-TCT-ND - Cut Tape (CT) 4981-QT325G-48.000MAHJ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QT325G-48.000MAHJ-T |
Description | 3.2X2.5 30/30PPM 25C-40~85C 18PF |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 48 MHz ±30ppm Crystal 18pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 48 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7V-48.000MAHJ-T | TXC CORPORATION | 497 | 887-2587-1-ND | kr.4.18000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.41000 | kr.2.41 |
| 10 | kr.2.11100 | kr.21.11 |
| 25 | kr.1.99840 | kr.49.96 |
| 50 | kr.1.91600 | kr.95.80 |
| 100 | kr.1.83670 | kr.183.67 |
| 250 | kr.1.73716 | kr.434.29 |
| 500 | kr.1.66526 | kr.832.63 |
| 1.000 | kr.1.59635 | kr.1,596.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.49294 | kr.4,478.82 |
| 6.000 | kr.1.43120 | kr.8,587.20 |
| 9.000 | kr.1.39629 | kr.12,566.61 |
| 15.000 | kr.1.35353 | kr.20,302.95 |
| 21.000 | kr.1.32609 | kr.27,847.89 |
| 30.000 | kr.1.29761 | kr.38,928.30 |
| Unit Price without VAT: | kr.2.41000 |
|---|---|
| Unit Price with VAT: | kr.3.01250 |

