
QT252S-20.000MAAV-T | |
|---|---|
DigiKey Part Number | 4981-QT252S-20.000MAAV-TTR-ND - Tape & Reel (TR) 4981-QT252S-20.000MAAV-TCT-ND - Cut Tape (CT) 4981-QT252S-20.000MAAV-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QT252S-20.000MAAV-T |
Description | 2.5X2.0 SEAM SEAL MHZXTAL -4PAD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 MHz ±30ppm Crystal 8pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 100 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 20 MHz | Supplier Device Package 4-SMD (2.5x2) |
Frequency Stability ±30ppm | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.23000 | kr.3.23 |
| 10 | kr.2.82100 | kr.28.21 |
| 25 | kr.2.66800 | kr.66.70 |
| 50 | kr.2.55880 | kr.127.94 |
| 100 | kr.2.45290 | kr.245.29 |
| 250 | kr.2.31944 | kr.579.86 |
| 500 | kr.2.22356 | kr.1,111.78 |
| 1.000 | kr.2.13157 | kr.2,131.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.99353 | kr.5,980.59 |
| 6.000 | kr.1.91111 | kr.11,466.66 |
| 9.000 | kr.1.86450 | kr.16,780.50 |
| 15.000 | kr.1.80743 | kr.27,111.45 |
| 21.000 | kr.1.77081 | kr.37,187.01 |
| 30.000 | kr.1.73282 | kr.51,984.60 |
| Unit Price without VAT: | kr.3.23000 |
|---|---|
| Unit Price with VAT: | kr.4.03750 |

