19.2 MHz ±30ppm Crystal 8pF 100 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QT252S-19.200MAAV-T

DigiKey Part Number
4981-QT252S-19.200MAAV-TTR-ND - Tape & Reel (TR)
4981-QT252S-19.200MAAV-TCT-ND - Cut Tape (CT)
4981-QT252S-19.200MAAV-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QT252S-19.200MAAV-T
Description
2.5X2.0 SEAM SEAL MHZXTAL -4PAD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
19.2 MHz ±30ppm Crystal 8pF 100 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
8pF
Mfr
ESR (Equivalent Series Resistance)
100 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
19.2 MHz
Supplier Device Package
4-SMD (2.5x2)
Frequency Stability
±30ppm
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Frequency Tolerance
±30ppm
Height - Seated (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.23000kr.3.23
10kr.2.82100kr.28.21
25kr.2.66800kr.66.70
50kr.2.55880kr.127.94
100kr.2.45290kr.245.29
250kr.2.31944kr.579.86
500kr.2.22356kr.1,111.78
1.000kr.2.13157kr.2,131.57
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.99353kr.5,980.59
6.000kr.1.91111kr.11,466.66
9.000kr.1.86450kr.16,780.50
15.000kr.1.80743kr.27,111.45
21.000kr.1.77081kr.37,187.01
30.000kr.1.73282kr.51,984.60
Manufacturers Standard Package
Unit Price without VAT:kr.3.23000
Unit Price with VAT:kr.4.03750