
QT161S-32.000MAHV-T | |
|---|---|
DigiKey Part Number | 4981-QT161S-32.000MAHV-TTR-ND - Tape & Reel (TR) 4981-QT161S-32.000MAHV-TCT-ND - Cut Tape (CT) 4981-QT161S-32.000MAHV-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QT161S-32.000MAHV-T |
Description | 1.6X1.2 SEAM SEAL MHZ XTAL -4PAD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±30ppm Crystal 8pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 80 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 32 MHz | Size / Dimension 0.063" L x 0.047" W (1.60mm x 1.20mm) |
Frequency Stability ±30ppm | Height - Seated (Max) 0.016" (0.40mm) |
Frequency Tolerance ±30ppm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.74000 | kr.3.74 |
| 10 | kr.3.23300 | kr.32.33 |
| 25 | kr.3.06080 | kr.76.52 |
| 50 | kr.2.93420 | kr.146.71 |
| 100 | kr.2.81310 | kr.281.31 |
| 250 | kr.2.66000 | kr.665.00 |
| 500 | kr.2.54994 | kr.1,274.97 |
| 1.000 | kr.2.44445 | kr.2,444.45 |
| 2.500 | kr.2.31169 | kr.5,779.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.2.21615 | kr.11,080.75 |
| 10.000 | kr.2.12459 | kr.21,245.90 |
| 15.000 | kr.2.07282 | kr.31,092.30 |
| 25.000 | kr.2.00941 | kr.50,235.25 |
| Unit Price without VAT: | kr.3.74000 |
|---|---|
| Unit Price with VAT: | kr.4.67500 |

