25 MHz ±30ppm Crystal 8pF 100 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QT161S-25.000MAAV-T

DigiKey Part Number
4981-QT161S-25.000MAAV-TTR-ND - Tape & Reel (TR)
4981-QT161S-25.000MAAV-TCT-ND - Cut Tape (CT)
4981-QT161S-25.000MAAV-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QT161S-25.000MAAV-T
Description
1.6X1.2 SEAM SEAL MHZ XTAL -4PAD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
25 MHz ±30ppm Crystal 8pF 100 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
8pF
Mfr
ESR (Equivalent Series Resistance)
100 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
25 MHz
Supplier Device Package
4-SMD (1.6x1.2)
Frequency Stability
±30ppm
Size / Dimension
0.063" L x 0.047" W (1.60mm x 1.20mm)
Frequency Tolerance
±30ppm
Height - Seated (Max)
0.016" (0.40mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.500
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.55000kr.3.55
10kr.3.10000kr.31.00
25kr.2.93160kr.73.29
50kr.2.80980kr.140.49
100kr.2.69320kr.269.32
250kr.2.54716kr.636.79
500kr.2.44178kr.1,220.89
1.000kr.2.34073kr.2,340.73
2.500kr.2.21362kr.5,534.05
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.2.12211kr.10,610.55
10.000kr.2.03443kr.20,344.30
15.000kr.1.98485kr.29,772.75
25.000kr.1.92414kr.48,103.50
Manufacturers Standard Package
Unit Price without VAT:kr.3.55000
Unit Price with VAT:kr.4.43750