
TQP3M9019 | |
|---|---|
DigiKey Part Number | 2312-TQP3M9019TR-ND - Tape & Reel (TR) 2312-TQP3M9019CT-ND - Cut Tape (CT) 2312-TQP3M9019DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TQP3M9019 |
Description | 20-4000MHZ LOW NOISE GAIN BLOCK |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC CDMA, EDGE, LTE, WCDMA 50MHz ~ 4GHz 16-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TQP3M9019 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 50MHz ~ 4GHz | |
P1dB | 22dBm | |
Gain | 23dB | |
Noise Figure | 1.3dB | |
RF Type | CDMA, EDGE, LTE, WCDMA | |
Voltage - Supply | 4.75V ~ 5.25V | |
Current - Supply | 125mA | |
Test Frequency | 1.9GHz | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.48.26000 | kr.48.26 |
| 25 | kr.37.88800 | kr.947.20 |
| 100 | kr.29.88800 | kr.2,988.80 |
| 250 | kr.24.64000 | kr.6,160.00 |
| 500 | kr.20.86400 | kr.10,432.00 |
| 1.000 | kr.18.54720 | kr.18,547.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.16.56000 | kr.41,400.00 |
| Unit Price without VAT: | kr.48.26000 |
|---|---|
| Unit Price with VAT: | kr.60.32500 |











