
TQP3M9041 | |
|---|---|
DigiKey Part Number | 2312-TQP3M9041TR-ND - Tape & Reel (TR) 2312-TQP3M9041CT-ND - Cut Tape (CT) 2312-TQP3M9041DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TQP3M9041 |
Description | 2300-6000 MHZ DUAL LNA |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC FDD, LTE, TDD 2.3GHz ~ 6GHz 16-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 2.3GHz ~ 6GHz | |
P1dB | 22.5dBm | |
Gain | 19.6dB | |
Noise Figure | 0.8dB | |
RF Type | FDD, LTE, TDD | |
Voltage - Supply | 2V ~ 5V | |
Current - Supply | 57mA | |
Test Frequency | 2.3GHz ~ 6GHz | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-VQFN Exposed Pad | |
Supplier Device Package | 16-QFN (4x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.82.62000 | kr.82.62 |
| 25 | kr.67.66040 | kr.1,691.51 |
| 100 | kr.56.88900 | kr.5,688.90 |
| 250 | kr.48.56876 | kr.12,142.19 |
| 500 | kr.47.85900 | kr.23,929.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.42.73125 | kr.106,828.12 |
| Unit Price without VAT: | kr.82.62000 |
|---|---|
| Unit Price with VAT: | kr.103.27500 |





