
| TGS2353-2-SMEVB | |
|---|---|
| DigiKey Part Number | 2312-TGS2353-2-SMEVB-ND | 
| Manufacturer | |
| Manufacturer Product Number | TGS2353-2-SMEVB | 
| Description | 0.5-18 GHZ 10W GAN SPDT REF SWIT | 
| Manufacturer Standard Lead Time | 19 Weeks | 
| Customer Reference | |
| Detailed Description | TGS2353-2-SM - Switch, SPDT 500MHz ~ 18GHz Evaluation Board | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Qorvo | |
| Series | - | |
| Packaging | Bulk | |
| Part Status | Active | |
| Type | Switch, SPDT | |
| Frequency | 500MHz ~ 18GHz | |
| Contents | Board(s) | |
| Antenna Type | - | |
| Utilized IC / Part | TGS2353-2-SM | |
| Note | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.5,744.64000 | kr.5,744.64 | 
| Unit Price without VAT: | kr.5,744.64000 | 
|---|---|
| Unit Price with VAT: | kr.7,180.80000 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark