
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Last Time Buy | |
Frequency | 100MHz ~ 4GHz | |
P1dB | 23.6dBm | |
Gain | 13dB | |
Noise Figure | 1.3dB | |
RF Type | General Purpose | |
Voltage - Supply | 5V | |
Current - Supply | 125mA | |
Test Frequency | 1.9GHz | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.19.83375 | kr.19,833.75 |
| Unit Price without VAT: | kr.19.83375 |
|---|---|
| Unit Price with VAT: | kr.24.79219 |





