TGL4203
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TGL4203

DigiKey Part Number
2312-TGL4203-ND
Manufacturer
Manufacturer Product Number
TGL4203
Description
IC ATTENUATOR >50GHZ 17DB DIE
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
RF Attenuators 0dB 0 Hz ~ 50 GHz Die
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Qorvo
Series
-
Packaging
Tray
Part Status
Active
Attenuation Value
0dB
Frequency Range
0 Hz ~ 50 GHz
Power (Watts)
-
Grade
-
Qualification
-
Package / Case
Die
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
100kr.125.69440kr.12,569.44
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.125.69440
Unit Price with VAT:kr.157.11800