New at DigiKey
RF Attenuators 0dB 2 GHz ~ 31 GHz 50 Ohms 1W 14-PowerFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TGL2767-SMTR7

DigiKey Part Number
2312-TGL2767-SMTR7TR-ND - Tape & Reel (TR)
2312-TGL2767-SMTR7CT-ND - Cut Tape (CT)
2312-TGL2767-SMTR7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TGL2767-SMTR7
Description
2-31 GHZ VARIABLE ATTENUATOR
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
RF Attenuators 0dB 2 GHz ~ 31 GHz 50 Ohms 1W 14-PowerFQFN
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Range
2 GHz ~ 31 GHz
Manufacturer
Qorvo
Power (Watts)
1W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Impedance
50 Ohms
Part Status
Active
Package / Case
14-PowerFQFN
Attenuation Value
0dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TGL2767-SMSRQorvo1122312-TGL2767-SMSRCT-NDkr.441.52000Parametric Equivalent
In-Stock: 585
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.441.52000kr.441.52
25kr.299.37720kr.7,484.43
100kr.266.75550kr.26,675.55
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
750kr.217.93751kr.163,453.13
Manufacturers Standard Package
Unit Price without VAT:kr.441.52000
Unit Price with VAT:kr.551.90000