RF Amplifier IC CATV 40MHz ~ 1.218GHz 20-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TGA2803-SM

DigiKey Part Number
2312-TGA2803-SM-ND
Manufacturer
Manufacturer Product Number
TGA2803-SM
Description
IC AMP CATV/TIA GAIN BLOCK 20QFN
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
RF Amplifier IC CATV 40MHz ~ 1.218GHz 20-QFN (4x4)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
RF Type
CATV
Manufacturer
Qorvo
Voltage - Supply
8V
Packaging
Tray
Current - Supply
350mA
Part Status
Active
Test Frequency
750MHz
Frequency
40MHz ~ 1.218GHz
Mounting Type
Surface Mount
Gain
20dB
Package / Case
20-VFQFN Exposed Pad
Noise Figure
1.5dB
Supplier Device Package
20-QFN (4x4)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 704
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.234.45000kr.234.45
25kr.200.21720kr.5,005.43
100kr.173.52640kr.17,352.64
250kr.150.19484kr.37,548.71
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.234.45000
Unit Price with VAT:kr.293.06250